42-position, 2-row female rectangular connector for signal applications. Features right-angle, through-hole mounting with solder termination. Contact material is brass with tin and gold plating. Operates within a temperature range of -22°C to 221°C with a maximum DC voltage rating of 12V. Housing color is white, and the component is UL94 HB flammability rated, RoHS, and ELV compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-175446-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Length | 1.016inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Number of Signal Positions | 42 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 72.1mm |
| RoHS | Compliant |
No datasheet is available for this part.