Conn Fine Pitch Connector HDR 22 POS 1.25mm Solder RA SMD Reel
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-175631-2 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.