
This 20-position 2-row surface mount header from TE Connectivity features a current rating of 500mA and a voltage rating of 50V. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The header is available in a tape and reel packaging with 1000 units per package. It has a pitch of 1.25mm and is terminated with solder.
TE Connectivity 5-175638-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-175638-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.