
20-position, 2-row right-angle shrouded header for board-to-board applications. Features a 1.25mm pitch and surface mount termination with solder contacts. Constructed with bronze contacts plated in tin, offering a 500mA current rating and 50V voltage rating. Insulation is black polyphenylene, rated UL94 V-0 for flammability, with a maximum operating temperature of 105°C. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |