
This 24-position, 2-row surface mount header from TE Connectivity features a 1.25mm pitch and tin plated contacts. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The header is available in a packaging quantity of 1000 pieces per reel. It is not radiation hardened and is compliant with RoHS regulations. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the TE Connectivity 5-175639-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-175639-4 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-175639-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.