
6-position, 6-contact RJ11 connector for signal applications, featuring a straight, through-hole mount with a 1.27mm pitch. This female, cable-to-board connector offers a 1.5A contact current rating, gold-plated bronze contacts, and a black housing. It operates within a temperature range of -4°C to 176°C and has a maximum voltage rating of 30V AC. The component is lead-free, RoHS compliant, and meets UL94 V-0 flammability standards.
TE Connectivity 5-1761183-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1761183-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
