
8 Position, 8 Contact RJ11 connector for signal applications. This cable-to-board connector features a straight, through-hole mounting orientation with a 2.54mm pitch. Contacts are made of gold-plated bronze, rated for 1.5A and a maximum voltage of 430V DC / 30V AC. The black, UL94 V-0 rated housing offers a wide operating temperature range from -4°C to 176°C.
TE Connectivity 5-1761183-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 430V |
| Mount | Through Hole |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1761183-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.