Conn SDL RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-1761204-3 technical specifications.
| Type | SDL |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |