200-position mezzanine receptacle with a 1.3mm pitch, designed for straight, top-entry, thru-hole mounting. Features copper alloy contacts with gold plating (760nm thickness) and a 1A current rating. This component offers a mated stacking height of 30mm and a stack height of 18mm, with a 2mm row spacing. It operates within a temperature range of 0°C to 100°C and supports a 48V operating supply voltage. Housing color is natural, and it is supplied in tray packaging.
TE Connectivity 5-1761615-5 technical specifications.
| Boss | No (Without) |
| Package/Case | BGA |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Socket |
| Depth | 28.6mm |
| ELV | Compliant |
| Height | 10.65mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 38.15mm |
| Mated Stacking Heights | 30mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Operating Supply Voltage | 48V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.3mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | STEP-Z |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1761615-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.