Mezzanine receptacle with 296 positions and 18 rows, featuring a 0.65mm pitch and 1.3mm row spacing. This straight, top-entry connector utilizes a BGA package for surface mount and through-hole termination with solder pot contacts. Constructed from copper alloy with gold plating, it offers a 1A contact current rating and a 48V AC voltage rating, operating between 0°C and 100°C. Designed for stackable applications, it supports a mated stacking height of 30mm and a standard stack height of 18mm, with a PCB thickness compatibility of 1.57mm.
TE Connectivity 5-1761617-5 technical specifications.
| Boss | No (Without) |
| Package/Case | BGA |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 10.65mm |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 48V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 296 |
| Number of Positions | 296 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.3mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | STEP-Z |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1761617-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.