Wire Identification SNAP ON .14-.18" PRICE PER EA MARKER
TE Connectivity 5-1768044-5 technical specifications.
| Color | White |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Strip |
| Series | STD |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1768044-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.