
Conn 3.5MM Audio Jack F 3 POS Solder RA SMD 5 Terminal 1 Port Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1775268-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 9 |
| Product Depth (mm) | 19.73 |
| Product Height (mm) | 5 |
| Type | 3.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Current Rating | 1A |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5-1775268-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.