
This rectangular connector features a brass contact material with tin and gold plating, and is compliant with ELV standards. It has a flammability rating of UL94 HB and is RoHS compliant. The connector is available in a bulk packaging option with a package quantity of 3. It can be panel mounted with retention and has a right angle PCB mounting orientation.
TE Connectivity 5-178780-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | White |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
