This female rectangular connector features 76 positions in a 2-row configuration, with a black housing and brass contacts plated with tin and gold. It is compliant with ELV standards and has a flammability rating of UL94 HB. The connector is packaged in bulk and can be panel mounted with retention. It is not RoHS compliant and does not have a mating connector lock.
TE Connectivity 5-178780-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.