This right angle connector features 76 positions in 2 rows, with a length of 129.7mm and a grey housing color. It is made with brass contact material and has a tin and gold plating. The connector is ELV compliant and has a keyed design. It can be panel mounted with retention and has a right angle PCB mounting orientation.
TE Connectivity 5-178780-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Height | 21.9mm |
| Housing Color | Grey |
| Keyed | No |
| Length | 129.7mm |
| Mating Connector Lock | No (Without) |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Width | 25.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.