TE Connectivity 5-179009-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Stack Height | 9mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-179009-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.