100-position, 2-row fine pitch shrouded header receptacle with 0.8mm pitch, designed for surface mount (SMD/SMT) PCB applications. Features straight orientation, gold-plated copper alloy contacts, and a 100V AC maximum voltage rating. Offers a 500mA current rating, operates within a -40°C to 85°C temperature range, and has a mated stacking height of 13mm. Housing is natural colored, keyed, and UL94 V-0 flammability rated.
TE Connectivity 5-179010-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Stack Height | 13mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-179010-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.