Rectangular wire housing for wire-to-wire connector systems, featuring 15 positions and 15 poles with a 2mm pitch. This yellow, cable-mount housing offers a 4A contact current rating and operates within a temperature range of -22°C to 221°C. Designed for crimp termination, it supports 22AWG wire and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-179228-5 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 1.2598inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.181inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.