This 3-contact cable mount housing features a crimp termination method and a maximum operating temperature range of -55°C to 105°C. It can withstand a maximum voltage rating of 600VAC and has a maximum current rating of 12A per contact. The housing is designed for use with cable mount applications.
TE Connectivity 5-179553-3 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.