TE Connectivity's 5-179555-3 is a 6-contact RCP crimp cable mount housing with a terminal pitch of 5.08mm, suitable for operating temperatures between -55°C and 105°C. It features a straight body orientation and can handle a maximum current of 10A per contact and a maximum voltage rating of 600VAC. The housing is designed for crimp termination and is used in wire housings and contacts applications.
TE Connectivity 5-179555-3 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.