This SMA female RF connector features a zinc alloy body with gold plating, a gold center contact, and a copper contact material. It has a PTFE dielectric material and is rated for 500V. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C. It is RoHS compliant and available in a package quantity of 100 per bag.
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC ALLOY |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |