
This straight, female TNC RF coaxial connector features a 50 Ohm impedance and operates from 0 to 4 GHz, with a maximum frequency of 4 GHz. Constructed with a zinc body plated in nickel and a gold-plated bronze center contact, it offers a voltage rating of 500V and a maximum operating temperature of 85°C. The connector utilizes a polyoxymethylene dielectric and Teflon insulation, with a panel mount design for bulkhead, front side nut installation. It is RoHS compliant and designed for crimp termination.
TE Connectivity 5-1814802-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | Polyoxymethylene |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Length | 30.64mm |
| Material | Zinc |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZDC, Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814802-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.