
RF Coaxial Connector, TNC, Female, Straight, Panel Mount, 50 Ohm impedance, operating frequency 0 to 2 GHz with a maximum frequency of 4 GHz. Features a Zinc body with Nickel plating, Bronze center contacts with Gold plating, and PTFE dielectric. Rated for 500V, with a temperature range of -55°C to 85°C and 500 mating cycles. Supplied in a box of 100 units.
TE Connectivity 5-1814804-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27.3mm |
| Material | Zinc |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814804-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.