
Right-angle, PCB-mount TNC RF coaxial connector with 50-ohm impedance and a 4 GHz maximum operating frequency. Features a zinc body with nickel plating, gold-plated bronze center contact, and polyethylene dielectric. Rated for 500V, 500 mating cycles, and operates from -55°C to 85°C. Designed for solder termination with a white housing.
TE Connectivity 5-1814807-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.7mm |
| Dielectric Material | PE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Material | Zinc |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814807-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
