
Male, straight, cable mount RF coaxial connector with 75 Ohm impedance and a 0 to 2 GHz operating frequency. Features brass body with nickel plating and bronze contacts with tin plating. Designed for crimp termination with polyethylene insulation. Operating temperature range from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1814821-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 11mm |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 20.4mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | F Type |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814821-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
