
Straight, male RF coaxial connector with 75 Ohm impedance, designed for RG6 cable. Features brass body with nickel plating and bronze contacts with tin plating. Operates from 0 to 2 GHz with a maximum frequency of 1 GHz, and a voltage rating of 500V. Suitable for free-hanging, cable mounting with a twist-on termination. Compliant with RoHS standards.
TE Connectivity 5-1814822-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 11mm |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 21mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | TWIST ON |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814822-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
