
75 Ohm F Type Bulkhead Socket, featuring a straight, female orientation and a single port. This RF connector offers a 75 Ohm impedance, a body plating of nickel, and center contact plating of tin on bronze contacts. Operating from 0 to 4 GHz with a maximum frequency of 1 GHz, it supports solder termination and has a voltage rating of 500V. The dielectric and insulation material is polypropylene, and it mounts via panel, bulkhead, or rear side nut.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1814823-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 11mm |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 25.9mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814823-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
