
Straight female RF coaxial connector with 75 Ohm impedance, designed for PCB mounting. Features a zinc body with nickel plating and a tin-plated bronze center contact. Operates from DC to 2 GHz with a voltage rating of 500V. Suitable for temperatures ranging from -55°C to 85°C.
TE Connectivity 5-1814825-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.52mm |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polyethylene |
| Length | 9.52mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814825-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
