
This RF coaxial connector features a straight, male gender and a 75 Ohm impedance, operating from 0 to 2 GHz with a maximum frequency of 2 GHz. Constructed with a brass body and center contact, both plated in tin, it utilizes polypropylene for dielectric and insulation. The connector offers a voltage rating of 500V and a temperature range of -55°C to 85°C, with a nickel-plated brass body and silver housing. Mounting options include panel, bulkhead, front side nut, and cable, with a crimp termination method.
TE Connectivity 5-1814826-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11mm |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Lead Free | Not Applicable |
| Length | 28.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814826-1 to view detailed technical specifications.
No datasheet is available for this part.