
Female, straight RF coaxial connector with a 75 Ohm impedance, designed for panel, bulkhead, front side nut, and cable mounting. Features a brass body with nickel plating and tin-plated brass center contacts, operating from 0Hz to 2GHz with a maximum frequency of 2GHz. This connector has a polypropylene dielectric and insulation, a voltage rating of 500V, and a temperature range of -55°C to 85°C. Termination is achieved via crimp, and it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5-1814826-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1814826-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11mm |
| Dielectric Material | Polypropylene |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 28.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814826-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
