
RF coaxial connector, SMA series, featuring a 50 Ohm impedance and operating frequency range from 0Hz to 6GHz. This straight, panel-mount receptacle utilizes solder termination for secure connections. The female contact is insulated with polytetrafluoroethylene and designed for through-hole mounting. Operating temperature range spans from -55°C to 85°C.
TE Connectivity 5-1814832-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5-1814832-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.