This 8-contact cable mount housing features a straight body orientation and a terminal pitch of 6.5mm. It is designed for use in applications where a high voltage rating is required, with a maximum rating of 300VAC. The housing is suitable for use in a temperature range of -30 to 105°C. The housing is designed for cable mount applications.
TE Connectivity 5-1827196-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 6.5mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.