
Shielded, right-angle modular connector featuring 8 positions loaded within a single element configuration. This female connector offers 4 positions per jack and 4 cores, with gold-plated bronze contacts. Designed for PCB mounting via through-hole termination, it includes a PC tail terminal with a 3.68mm tail length and a 2.54mm pitch. Operating within a temperature range of 0°C to 70°C, this connector is RoHS and ELV compliant.
TE Connectivity 5-1840406-8 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Length | 18.41mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 315 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1840406-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
