
RES SMD 47K OHM 5% 2W 2616
TE Connectivity 5-1879011-7 technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Features | Flame Retardant Coating |
| Height | 0.152inch |
| Length | 0.264inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Tolerance | 5% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879011-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
