The 5-1879126-0 resistor from TE Connectivity is a 0402 thin film device with a resistance of 165 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor is packaged in tape and reel format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-1879126-0 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 165R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.