
TE CONNECTIVITY / NEOHM 5-1879213-0 Surface Mount Thin Film Resistor, CPF Series, 86.6 ohm, 63 mW, - 0.1%, 25 V
TE Connectivity 5-1879213-0 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 86.6R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.