The 5-1879213-5 resistor from TE Connectivity is a 2-terminal thin film device with a maximum power dissipation of 63mW and a tolerance of 0.1%. It is available in a 0402 package and is lead free. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5-1879213-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1879213-5 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.014inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 97.6R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879213-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.