
The 5-1879280-3 resistor from TE Connectivity is a surface-mount device packaged in an 0805 case. It features a tin, matte contact plating and a resistance of 210kΩ with a tolerance of 0.1%. The resistor operates reliably within a temperature range of -55°C to 155°C and is packaged on tape and reel for easy handling. The device is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 5-1879280-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1879280-3 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 210kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879280-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.