The 5-1879280-5 resistor from TE Connectivity features a 0805 package with a resistance of 215kΩ and a tolerance of 0.1%. It has a maximum power dissipation of 125mW and operates within a temperature range of -55°C to 155°C. This resistor is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
TE Connectivity 5-1879280-5 technical specifications.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 215kR |
| RoHS Compliant | Yes |
| Series | RP73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.