The 5-1879337-1 resistor from TE Connectivity is a 2-terminal component with a 0603 package and 8.25k ohm resistance. It has a tolerance of 1% and a maximum power dissipation of 63mW. The resistor is available in quantities of 1000 and is packaged in tape and reel. It is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.25kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |