
This 0603 chip resistor from TE Connectivity features a resistance of 9.09kR with a tolerance of 1%. It has a maximum power dissipation of 63mW and is available in quantities of 1000 per reel. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The component measures 0.022inch in height, 0.031inch in width, and 0.061inch in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.09kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |