RES 14.0K OHM 1/4W 0.5% AXIAL
TE Connectivity 5-1879637-3 technical specifications.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 14kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879637-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.