The H8, Holsworthy Axial Resistor is a cylindrical construction resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is available in a bulk packaging with 250 pieces per package. The resistor is through hole mounted and has a resistance of 392 ohms with a tolerance of 0.1%. It is RoHS compliant and does not meet military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1879663-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1879663-5 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 392R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879663-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.