Res Metal Film 41.2K Ohm 0.1% 1/4W 15ppm/C Conformal AXL Thru-Hole Bandoliered
TE Connectivity 5-1879665-1 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 41.2kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879665-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.