The H8, Holsworthy resistor is a 44.2kR axial lead resistor with a maximum power dissipation of 250mW. It is available in a bulk packaging quantity of 250 units. The resistor is mounted through a hole and has a length of 0.283inch. It is compliant with RoHS regulations and has a tolerance of 0.1%. The resistor is part of the H8, Holsworthy series from TE Connectivity.
TE Connectivity 5-1879665-4 technical specifications.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 44.2kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879665-4 to view detailed technical specifications.
No datasheet is available for this part.