The H8, Holsworthy resistor is a lead-free axial resistor with a maximum power dissipation of 250mW. It is available in a bulk packaging with 250 units per package. The resistor has a resistance of 49.9kR with a tolerance of 0.1%. It is RoHS compliant and suitable for through-hole mounting.
TE Connectivity 5-1879665-9 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 49.9kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879665-9 to view detailed technical specifications.
No datasheet is available for this part.