
This 50m multimode fiber optic cable features LC duplex connectors with secure locking and orange jacket color. The cable is made of OFNR jacket material and has a twin zip wire/cable type with a 2mm diameter. It is compliant with ELV regulations and RoHS standards, and is packaged in bulk quantities.
TE Connectivity 5-1906051-0 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC SECURE |
| Connectors Color | Red, Beige |
| ELV | Compliant |
| Insertion Loss | 0.57dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 50m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.