
This multimode fiber optic cable is 51 meters in length with a blue twin zip wire and a 2mm diameter. It is compliant with ELV standards and is available in bulk packaging. The cable has an insertion loss of 0.5dB and a return loss of 0dB. It is not radiation hardened and is RoHS compliant.
TE Connectivity 5-1906095-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 51m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.