This 53m multimode cable features a blue twin zip wire with a 2mm diameter and is compliant with ELV regulations. It has a return loss of 0dB and an insertion loss of 0.5dB. The cable is packaged in bulk and is not radiation hardened. It is also RoHS compliant.
TE Connectivity 5-1906097-3 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 53m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.