
This 59m multimode cable features a brown color, blue twin zip wire with a 2mm diameter. It is compliant with ELV regulations and available in bulk packaging. The cable has an insertion loss of 0.5dB and a return loss of 0dB.
TE Connectivity 5-1906097-9 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 59m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.